
50M040070G012 | |
|---|---|
DigiKey Part Number | 145-50M040070G012-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070G012 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070G012 Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.122" (3.10mm) |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.594" (15.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,56200 Kč | 12,81 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 50 | 1,97380 Kč | 98,69 Kč |
| 100 | 1,83940 Kč | 183,94 Kč |
| 250 | 1,68488 Kč | 421,22 Kč |
| 500 | 1,58240 Kč | 791,20 Kč |
| 1 000 | 1,49065 Kč | 1 490,65 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


