
50M040070J030 | |
|---|---|
DigiKey Part Number | 145-50M040070J030-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070J030 |
Description | BOLT HEX HEAD HEX SOCKET M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070J030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,64600 Kč | 13,23 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 50 | 2,05780 Kč | 102,89 Kč |
| 100 | 1,91710 Kč | 191,71 Kč |
| 250 | 1,75628 Kč | 439,07 Kč |
| 500 | 1,64960 Kč | 824,80 Kč |
| 1 000 | 1,55448 Kč | 1 554,48 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




