50M050080G025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M040070G025

DigiKey Part Number
145-50M040070G025-ND
Manufacturer
Manufacturer Product Number
50M040070G025
Description
MACH SCREW PAN PHILLIPS M4X0.7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M4x0.7 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M4x0.7
Head Diameter
0.315" (8.00mm)
Head Height
0.122" (3.10mm)
Length - Below Head
0.984" (25.00mm)
Length - Overall
1.106" (28.10mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
52,50000 Kč12,50 Kč
102,29100 Kč22,91 Kč
252,06640 Kč51,66 Kč
501,91640 Kč95,82 Kč
1001,78720 Kč178,72 Kč
2501,63640 Kč409,10 Kč
5001,53684 Kč768,42 Kč
1 0001,44789 Kč1 447,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč