
04M040070HNDIN34814 | |
|---|---|
DigiKey Part Number | RPC8623-ND |
Manufacturer | |
Manufacturer Product Number | 04M040070HNDIN34814 |
Description | HEX NUT 7.00MM NYLON M4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Hex Nut 0.276" (7.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M040070HNDIN34814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M4x0.7 | |
Thickness | 0.126" (3.20mm) | |
Width | 0.276" (7.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 5 | 3,53600 Kč | 17,68 Kč |
| 10 | 3,26300 Kč | 32,63 Kč |
| 25 | 2,95560 Kč | 73,89 Kč |
| 50 | 2,74920 Kč | 137,46 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 250 | 2,35760 Kč | 589,40 Kč |
| 500 | 2,21782 Kč | 1 108,91 Kč |
| 1 000 | 2,09321 Kč | 2 093,21 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |



