
50M020040P016 | |
|---|---|
DigiKey Part Number | 145-50M020040P016-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040P016 |
Description | MACH SCREW PAN PHILLIPS M2X0.4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040P016 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M2x0.4 |
Series | Head Diameter 0.157" (4.00mm) |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.693" (17.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 5 | 2,37800 Kč | 11,89 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 25 | 1,98560 Kč | 49,64 Kč |
| 50 | 1,84360 Kč | 92,18 Kč |
| 100 | 1,71640 Kč | 171,64 Kč |
| 250 | 1,57084 Kč | 392,71 Kč |
| 500 | 1,47490 Kč | 737,45 Kč |
| 1 000 | 1,38918 Kč | 1 389,18 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




