495895 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 1
Unit Price: 4 231,52000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 9 400
Unit Price: 132,29000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 12 272,28000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495895

DigiKey Part Number
495895-ND
Manufacturer
Manufacturer Product Number
495895
Description
2:1 HEAT SHRINK TRANSPARENT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.500" (38.10mm)
Mfr
Inner Diameter - Recovered
0.748" (19.00mm)
Series
Recovered Wall Thickness
0.039" (0.99mm)
Packaging
Spool
Material
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 105°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
98.4' (30.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-60326HellermannTyton1309-60326-ND4 231,52000 KčParametric Equivalent
FP-301 1 1/2" CR 100'3M9 40019-FP-30111/2"CR100'-ND132,29000 KčParametric Equivalent
HSTT150-CCPanduit Corp0298-13635-ND12 272,28000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 054,61000 Kč11 054,61 Kč
Manufacturers Standard Package
Unit Price without VAT:11 054,61000 Kč
Unit Price with VAT:13 376,07810 Kč