495761 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 6 650,75000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 4 844,66000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 4 844,66000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 5 071,58000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495761

DigiKey Part Number
495761-ND
Manufacturer
Manufacturer Product Number
495761
Description
2:1 HEAT SHRINK TUBING BLUE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Blue 246.1' (75.0m)
Datasheet
 Datasheet
EDA/CAD Models
495761 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
246.1' (75.0m)
Inner Diameter - Supplied
0.374" (9.50mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 844,66000 Kč4 844,66 Kč
Manufacturers Standard Package
Unit Price without VAT:4 844,66000 Kč
Unit Price with VAT:5 862,03860 Kč
Alternate Color
2:1 HEAT SHRINK TUBING:BLACK
In-Stock: 0
Unit Price: 6 650,75000 Kč
2:1 HEAT SHRINK TUBING RED
In-Stock: 0
Unit Price: 4 844,66000 Kč
2:1 HEAT SHRINK TUBING WHITE
In-Stock: 0
Unit Price: 4 844,66000 Kč