495692 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 4 844,66000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 4 844,66000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 4 844,66000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 5 071,58000 Kč
Datasheet
4956XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495692

DigiKey Part Number
495692-ND
Manufacturer
Manufacturer Product Number
495692
Description
2:1 HEAT SHRINK TUBING:BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Black 246.1' (75.0m)
Datasheet
 Datasheet
EDA/CAD Models
495692 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
246.1' (75.0m)
Inner Diameter - Supplied
0.374" (9.50mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 650,75000 Kč6 650,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6 650,75000 Kč
Unit Price with VAT:8 047,40750 Kč
Alternate Color
2:1 HEAT SHRINK TUBING RED
In-Stock: 0
Unit Price: 4 844,66000 Kč
2:1 HEAT SHRINK TUBING BLUE
In-Stock: 0
Unit Price: 4 844,66000 Kč
2:1 HEAT SHRINK TUBING WHITE
In-Stock: 0
Unit Price: 4 844,66000 Kč