Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 16.4' (5.0m)
Supporting your Project: Printed Circuit Board Solutions

495754

DigiKey Part Number
RPC5478-ND
Manufacturer
Manufacturer Product Number
495754
Description
HEATSHRINK 1" X 16.4' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.000" (25.40mm)
Mfr
Inner Diameter - Recovered
0.492" (12.50mm)
Series
Recovered Wall Thickness
0.035" (0.89mm)
Packaging
Spool
Material
Part Status
Active
Features
Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 125°C
Length
16.4' (5.0m)
Shrink Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 512,91000 Kč1 512,91 Kč
21 391,43000 Kč2 782,86 Kč
31 324,97333 Kč3 974,92 Kč
51 245,68600 Kč6 228,43 Kč
71 245,30143 Kč8 717,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 512,91000 Kč
Unit Price with VAT:1 830,62110 Kč
Alternate Color
HEATSHRINK 1" X 16.4' BLACK
In-Stock: 6
Unit Price: 1 321,82000 Kč
HEATSHRINK 1" X 16.4' RED
In-Stock: 13
Unit Price: 1 603,20000 Kč
HEATSHRINK 1" X 16.4' WHITE
In-Stock: 8
Unit Price: 1 457,47000 Kč