


495708 | |
|---|---|
DigiKey Part Number | RPC5469-ND |
Manufacturer | |
Manufacturer Product Number | 495708 |
Description | HEATSHRINK 1" X 16.4' RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.000" (25.40mm) |
Mfr | Inner Diameter - Recovered 0.492" (12.50mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 16.4' (5.0m) | Shrink Temperature 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 603,20000 Kč | 1 603,20 Kč |
| 2 | 1 474,37500 Kč | 2 948,75 Kč |
| 3 | 1 403,92667 Kč | 4 211,78 Kč |
| 5 | 1 319,97600 Kč | 6 599,88 Kč |
| 7 | 1 267,40857 Kč | 8 871,86 Kč |
| 10 | 1 213,99900 Kč | 12 139,99 Kč |
| Unit Price without VAT: | 1 603,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 939,87200 Kč |




