

468831 | |
---|---|
DigiKey Part Number | RPC2834-ND |
Manufacturer | |
Manufacturer Product Number | 468831 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.787" (1.50mm ~ 20.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 468831 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.110" (28.20mm) | |
Head Diameter | 0.835" (21.20mm) | |
Head Height | 0.138" (3.50mm) | |
Hole Diameter | 0.394" (10.00mm) | |
Grip Range | 0.059" ~ 0.787" (1.50mm ~ 20.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
5 | 7,37400 Kč | 36,87 Kč |
10 | 6,85300 Kč | 68,53 Kč |
25 | 6,23240 Kč | 155,81 Kč |
50 | 5,82000 Kč | 291,00 Kč |
100 | 5,45750 Kč | 545,75 Kč |
250 | 5,03504 Kč | 1 258,76 Kč |
500 | 4,75548 Kč | 2 377,74 Kč |
1 000 | 4,50532 Kč | 4 505,32 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |