4xxxxx natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4xxxxx natural
Supporting your Project: Printed Circuit Board Solutions

468855

DigiKey Part Number
RPC2849-ND
Manufacturer
Manufacturer Product Number
468855
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.059" ~ 0.787" (1.50mm ~ 20.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
468855 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
1.110" (28.20mm)
Head Diameter
0.835" (21.20mm)
Head Height
0.138" (3.50mm)
Hole Diameter
0.394" (10.00mm)
Grip Range
0.059" ~ 0.787" (1.50mm ~ 20.00mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
511,74600 Kč58,73 Kč
1010,92500 Kč109,25 Kč
259,97760 Kč249,44 Kč
509,34200 Kč467,10 Kč
1008,78000 Kč878,00 Kč
2508,12784 Kč2 031,96 Kč
5007,69420 Kč3 847,10 Kč
1 0007,30667 Kč7 306,67 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč