Hex Standoff Threaded #8-32 Nylon 2.000" (50.80mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36832MF200

DigiKey Part Number
145-36832MF200-ND
Manufacturer
Manufacturer Product Number
36832MF200
Description
HEX STANDOFF #8-32 NYLON 50.80MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 2.000" (50.80mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
36832MF200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm)
Length - Overall
2.375" (60.33mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
512,30400 Kč61,52 Kč
1011,46500 Kč114,65 Kč
2510,45720 Kč261,43 Kč
509,80180 Kč490,09 Kč
1009,21180 Kč921,18 Kč
2508,53024 Kč2 132,56 Kč
5008,07710 Kč4 038,55 Kč
1 0007,67225 Kč7 672,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč