
36440MF100 | |
|---|---|
DigiKey Part Number | 145-36440MF100-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF100 |
Description | HEX STANDOFF #4-40 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36440MF100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.188" (30.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 5 | 13,43800 Kč | 67,19 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,42280 Kč | 285,57 Kč |
| 50 | 10,70480 Kč | 535,24 Kč |
| 100 | 10,06640 Kč | 1 006,64 Kč |
| 250 | 9,32732 Kč | 2 331,83 Kč |
| 500 | 8,83638 Kč | 4 418,19 Kč |
| 1 000 | 8,39689 Kč | 8 396,89 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


