Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP005

DigiKey Part Number
145-14HTSP005-ND
Manufacturer
Manufacturer Product Number
14HTSP005
Description
HEX STANDOFF #4-40 NYLON 1"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
512,76600 Kč63,83 Kč
1011,86400 Kč118,64 Kč
2510,82640 Kč270,66 Kč
5010,14620 Kč507,31 Kč
1009,53940 Kč953,94 Kč
2508,83512 Kč2 208,78 Kč
5008,36770 Kč4 183,85 Kč
1 0007,94921 Kč7 949,21 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč