Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36440MF050

DigiKey Part Number
145-36440MF050-ND
Manufacturer
Manufacturer Product Number
36440MF050
Description
HEX STANDOFF #4-40 NYLON 1/2"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
36440MF050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.688" (17.46mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,12200 Kč50,61 Kč
109,40700 Kč94,07 Kč
258,56720 Kč214,18 Kč
508,02120 Kč401,06 Kč
1007,52990 Kč752,99 Kč
2506,96292 Kč1 740,73 Kč
5006,58666 Kč3 293,33 Kč
1 0006,25026 Kč6 250,26 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč