#4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0400440HNS

DigiKey Part Number
RPC8569-ND
Manufacturer
Manufacturer Product Number
0400440HNS
Description
NUT HEX NYLON #4-40
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
#4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon
Datasheet
 Datasheet
EDA/CAD Models
0400440HNS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
#4-40
Thickness
0.124" (3.15mm)
Width
0.250" (6.35mm) 1/4"
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
54,95600 Kč24,78 Kč
104,59900 Kč45,99 Kč
254,17440 Kč104,36 Kč
503,89300 Kč194,65 Kč
1003,64110 Kč364,11 Kč
2503,35128 Kč837,82 Kč
5003,15810 Kč1 579,05 Kč
1 0002,98592 Kč2 985,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč