36632MF025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36440MF025

DigiKey Part Number
145-36440MF025-ND
Manufacturer
Manufacturer Product Number
36440MF025
Description
HEX STANDOFF #4-40 NYLON 1/4"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
36440MF025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,46000 Kč11,46 Kč
59,49800 Kč47,49 Kč
108,83200 Kč88,32 Kč
258,04880 Kč201,22 Kč
507,53220 Kč376,61 Kč
1007,06970 Kč706,97 Kč
2506,53564 Kč1 633,91 Kč
5006,18110 Kč3 090,55 Kč
1 0005,86365 Kč5 863,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46000 Kč
Unit Price with VAT:13,86660 Kč