
27PIF0070 | |
|---|---|
DigiKey Part Number | RPC9372-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0070 |
Description | SNAP LOCK PIN 0.295" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.295" (7.49mm) Snap Lock Pin 0.171" (4.34mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.295" (7.49mm) | |
Rivet Length | 0.358" (9.09mm) | |
Head Diameter | 0.594" (15.08mm) 19/32" | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.260" (6.60mm) | |
Grip Range | 0.171" (4.34mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 5 | 3,15800 Kč | 15,79 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 25 | 2,61880 Kč | 65,47 Kč |
| 50 | 2,43340 Kč | 121,67 Kč |
| 100 | 2,27130 Kč | 227,13 Kč |
| 250 | 2,08312 Kč | 520,78 Kč |
| 500 | 1,95850 Kč | 979,25 Kč |
| 1 000 | 1,84714 Kč | 1 847,14 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


