27PIF0020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0020

DigiKey Part Number
RPC9906-ND
Manufacturer
Manufacturer Product Number
27PIF0020
Description
SNAP LOCK PIN 0.180" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.180" (4.57mm) Snap Lock Pin 0.080" (2.03mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Lock Pin
Rivet Diameter
0.180" (4.57mm)
Rivet Length
0.160" (4.06mm)
Head Diameter
0.234" (5.95mm)
Head Height
0.040" (1.02mm)
Hole Diameter
0.124" (3.15mm)
Grip Range
0.080" (2.03mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
53,36800 Kč16,84 Kč
103,11500 Kč31,15 Kč
252,82080 Kč70,52 Kč
502,62700 Kč131,35 Kč
1002,45230 Kč245,23 Kč
2502,24984 Kč562,46 Kč
5002,11594 Kč1 057,97 Kč
1 0001,99638 Kč1 996,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč