27PIF0048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0048

DigiKey Part Number
RPC10075-ND
Manufacturer
Manufacturer Product Number
27PIF0048
Description
SNAP LOCK PIN 0.208" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.208" (5.28mm) Snap Lock Pin 0.315" (8.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27PIF0048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Lock Pin
Rivet Diameter
0.208" (5.28mm)
Rivet Length
0.428" (10.87mm)
Head Diameter
0.391" (9.92mm) 25/64"
Head Height
0.060" (1.52mm)
Hole Diameter
0.160" (4.06mm)
Grip Range
0.315" (8.00mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
54,79000 Kč23,95 Kč
104,41600 Kč44,16 Kč
254,00760 Kč100,19 Kč
503,73700 Kč186,85 Kč
1003,49530 Kč349,53 Kč
2503,21616 Kč804,04 Kč
5003,03034 Kč1 515,17 Kč
1 0002,86454 Kč2 864,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč