
27MMP010 | |
|---|---|
DigiKey Part Number | 145-27MMP010-ND |
Manufacturer | |
Manufacturer Product Number | 27MMP010 |
Description | BOARD SUPRT SNAP LOCK NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MMP010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.098" (2.49mm) | |
Support Panel Thickness | 0.062" (1.58mm) 1/16" | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 5 | 7,78800 Kč | 38,94 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 25 | 6,56760 Kč | 164,19 Kč |
| 50 | 6,13400 Kč | 306,70 Kč |
| 100 | 5,75300 Kč | 575,30 Kč |
| 250 | 5,31048 Kč | 1 327,62 Kč |
| 500 | 5,01664 Kč | 2 508,32 Kč |
| 1 000 | 4,75393 Kč | 4 753,93 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |



