




MDLSP1-10M-01 | |
|---|---|
DigiKey Part Number | RPC1105-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP1-10M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP1-10M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.681" (17.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,48400 Kč | 42,42 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,27420 Kč | 627,42 Kč |
| 250 | 5,79460 Kč | 1 448,65 Kč |
| 500 | 5,47628 Kč | 2 738,14 Kč |
| 1 000 | 5,19176 Kč | 5 191,76 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

