
27MMP002 | |
|---|---|
DigiKey Part Number | 145-27MMP002-ND |
Manufacturer | |
Manufacturer Product Number | 27MMP002 |
Description | BOARD SUPRT SNAP LOCK NYLON 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.359" (9.12mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 5,67000 Kč | 28,35 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 50 | 4,43480 Kč | 221,74 Kč |
| 100 | 4,14920 Kč | 414,92 Kč |
| 250 | 3,82164 Kč | 955,41 Kč |
| 500 | 3,60368 Kč | 1 801,84 Kč |
| 1 000 | 3,40966 Kč | 3 409,66 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





