
| 24SW0006B | |
|---|---|
| DigiKey Part Number | RPC9943-ND | 
| Manufacturer | |
| Manufacturer Product Number | 24SW0006B | 
| Description | WASHER SHOULDER #6 NYLON | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | #6 Shoulder Washer 0.040" (1.02mm) Thick Nylon | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 24SW0006B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Thread/Screw/Hole Size | #6 | |
| Diameter - Inside | 0.146" (3.71mm) | |
| Diameter - Outside | 0.328" (8.33mm) | |
| Diameter - Shoulder | 0.218" (5.54mm) | |
| Thickness - Overall | 0.040" (1.02mm) | |
| Length - Below Head | 0.040" (1.02mm) | |
| Material | Nylon | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 5 | 2,58000 Kč | 12,90 Kč | 
| 10 | 2,37200 Kč | 23,72 Kč | 
| 25 | 2,14720 Kč | 53,68 Kč | 
| 50 | 1,99320 Kč | 99,66 Kč | 
| 100 | 1,85590 Kč | 185,59 Kč | 
| 250 | 1,70028 Kč | 425,07 Kč | 
| 500 | 1,59706 Kč | 798,53 Kč | 
| 1 000 | 1,50469 Kč | 1 504,69 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic