
| 24SW0002B | |
|---|---|
| DigiKey Part Number | RPC9737-ND | 
| Manufacturer | |
| Manufacturer Product Number | 24SW0002B | 
| Description | WASHER SHOULDER #2 NYLON | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | #2 Shoulder Washer 0.040" (1.02mm) Thick Nylon | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 24SW0002B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Thread/Screw/Hole Size | #2 | |
| Diameter - Inside | 0.093" (2.36mm) | |
| Diameter - Outside | 0.250" (6.35mm) 1/4" | |
| Diameter - Shoulder | 0.156" (3.96mm) | |
| Thickness - Overall | 0.040" (1.02mm) | |
| Length - Below Head | 0.040" (1.02mm) | |
| Material | Nylon | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč | 
| 5 | 2,20600 Kč | 11,03 Kč | 
| 10 | 2,01800 Kč | 20,18 Kč | 
| 25 | 1,82280 Kč | 45,57 Kč | 
| 50 | 1,69360 Kč | 84,68 Kč | 
| 100 | 1,57710 Kč | 157,71 Kč | 
| 250 | 1,44228 Kč | 360,57 Kč | 
| 500 | 1,35364 Kč | 676,82 Kč | 
| 1 000 | 1,27416 Kč | 1 274,16 Kč | 
| Unit Price without VAT: | 2,70000 Kč | 
|---|---|
| Unit Price with VAT: | 3,26700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic