Cable Clip, C-Type Natural Fir Tree 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23RCFB037

DigiKey Part Number
145-23RCFB037-ND
Manufacturer
Manufacturer Product Number
23RCFB037
Description
CBL CLIP C-TYPE NATURAL FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Fir Tree 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
0.375" (9.53mm)
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.187" (4.75mm)
Height
-
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 613
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,87700 Kč108,77 Kč
2510,19680 Kč254,92 Kč
509,70940 Kč485,47 Kč
1009,24540 Kč924,54 Kč
2508,66544 Kč2 166,36 Kč
5008,25138 Kč4 125,69 Kč
1 0007,85703 Kč7 857,03 Kč
3 0007,27077 Kč21 812,31 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč