

23MP04N40 | |
---|---|
DigiKey Part Number | RPC7229-ND |
Manufacturer | |
Manufacturer Product Number | 23MP04N40 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | HPN, SPT-2 | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
10 | 2,68700 Kč | 26,87 Kč |
25 | 2,51640 Kč | 62,91 Kč |
50 | 2,39960 Kč | 119,98 Kč |
100 | 2,28300 Kč | 228,30 Kč |
250 | 2,13964 Kč | 534,91 Kč |
500 | 2,03760 Kč | 1 018,80 Kč |
1 000 | 1,94011 Kč | 1 940,11 Kč |
3 000 | 1,79520 Kč | 5 385,60 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |