
22WHA375050 | |
|---|---|
DigiKey Part Number | 145-22WHA375050-ND |
Manufacturer | |
Manufacturer Product Number | 22WHA375050 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Winged 0.375" L x 0.500" H (9.52mm x 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22WHA375050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.375" L x 0.500" H (9.52mm x 12.70mm) | |
Mounting Type | Fir Tree, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 0.922" (23.42mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 25 | 2,85440 Kč | 71,36 Kč |
| 50 | 2,71540 Kč | 135,77 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 250 | 2,42328 Kč | 605,82 Kč |
| 500 | 2,30750 Kč | 1 153,75 Kč |
| 1 000 | 2,19741 Kč | 2 197,41 Kč |
| 3 000 | 2,03322 Kč | 6 099,66 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



