22AWCF250047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22AWCF250047

DigiKey Part Number
145-22AWCF250047-ND
Manufacturer
Manufacturer Product Number
22AWCF250047
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive 0.250" L x 0.035" H (6.35mm x 0.89mm)
Datasheet
 Datasheet
EDA/CAD Models
22AWCF250047 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Micro, Side Entry
Opening Size
0.250" L x 0.035" H (6.35mm x 0.89mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.500" (12.70mm)
Width
0.468" (11.89mm)
Height
0.218" (5.54mm)
Panel Hole Size
-
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
107,99900 Kč79,99 Kč
257,50240 Kč187,56 Kč
507,14440 Kč357,22 Kč
1006,80130 Kč680,13 Kč
2506,37564 Kč1 593,91 Kč
5006,07082 Kč3 035,41 Kč
1 0005,78054 Kč5 780,54 Kč
3 0005,34916 Kč16 047,48 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč