Cable Clamp, P-Type Black Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC37C0250B

DigiKey Part Number
145-22CC37C0250B-ND
Manufacturer
Manufacturer Product Number
22CC37C0250B
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
22CC37C0250B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.167" (4.24mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
0.410" (10.41mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 720
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,95300 Kč19,53 Kč
251,83960 Kč45,99 Kč
501,75120 Kč87,56 Kč
1001,66510 Kč166,51 Kč
2501,56140 Kč390,35 Kč
5001,48666 Kč743,33 Kč
1 0001,41548 Kč1 415,48 Kč
2 5001,32665 Kč3 316,63 Kč
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč