
22CC16A0093B | |
|---|---|
DigiKey Part Number | 145-22CC16A0093B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC16A0093B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.094" (2.39mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC16A0093B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.094" (2.39mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.156" (3.96mm) | |
Height | - | |
Panel Hole Size | 0.096" (2.44mm) | |
Material Thickness | 0.030" (0.76mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,31200 Kč | 23,12 Kč |
| 25 | 2,15800 Kč | 53,95 Kč |
| 50 | 2,05800 Kč | 102,90 Kč |
| 100 | 1,95800 Kč | 195,80 Kč |
| 250 | 1,83552 Kč | 458,88 Kč |
| 500 | 1,74722 Kč | 873,61 Kč |
| 1 000 | 1,66369 Kč | 1 663,69 Kč |
| 3 000 | 1,53948 Kč | 4 618,44 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |







