
22CC16A0187 | |
|---|---|
DigiKey Part Number | 145-22CC16A0187-ND |
Manufacturer | |
Manufacturer Product Number | 22CC16A0187 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC16A0187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.156" (3.96mm) | |
Height | - | |
Panel Hole Size | 0.096" (2.44mm) | |
Material Thickness | 0.030" (0.76mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 50 | 2,10400 Kč | 105,20 Kč |
| 100 | 2,00320 Kč | 200,32 Kč |
| 250 | 1,87808 Kč | 469,52 Kč |
| 500 | 1,78776 Kč | 893,88 Kč |
| 1 000 | 1,70231 Kč | 1 702,31 Kč |
| 3 000 | 1,57513 Kč | 4 725,39 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




