


17W05003B | |
|---|---|
DigiKey Part Number | RPC6871-ND |
Manufacturer | |
Manufacturer Product Number | 17W05003B |
Description | FLAT WASHER, NYLON, BLACK, .281 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.281" (7.14mm) | |
Diameter - Outside | 0.490" (12.45mm) | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 5 | 2,31600 Kč | 11,58 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 25 | 1,91960 Kč | 47,99 Kč |
| 50 | 1,78080 Kč | 89,04 Kč |
| 100 | 1,65660 Kč | 165,66 Kč |
| 250 | 1,51644 Kč | 379,11 Kč |
| 500 | 1,42340 Kč | 711,70 Kč |
| 1 000 | 1,34004 Kč | 1 340,04 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |



