16FW002062B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16FW002062B
Supporting your Project: Printed Circuit Board Solutions

16FW002062B

DigiKey Part Number
RPC6778-ND
Manufacturer
Manufacturer Product Number
16FW002062B
Description
WASHER FLAT #2 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2 Flat Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#2
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
50,92600 Kč4,63 Kč
100,86300 Kč8,63 Kč
250,77480 Kč19,37 Kč
500,71580 Kč35,79 Kč
1000,66310 Kč66,31 Kč
2500,60204 Kč150,51 Kč
5000,56246 Kč281,23 Kč
1 0000,52709 Kč527,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč