17W04501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W04501

DigiKey Part Number
RPC10007-ND
Manufacturer
Manufacturer Product Number
17W04501
Description
FLAT WASHER, .200 ID, .450 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.048" (1.22mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W04501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.450" (11.43mm)
Thickness
0.048" (1.22mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 034
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
52,16600 Kč10,83 Kč
101,97900 Kč19,79 Kč
251,78320 Kč44,58 Kč
501,65400 Kč82,70 Kč
1001,53930 Kč153,93 Kč
2501,40896 Kč352,24 Kč
5001,32188 Kč660,94 Kč
1 0001,24438 Kč1 244,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč