Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W04376

DigiKey Part Number
RPC6304-ND
Manufacturer
Manufacturer Product Number
17W04376
Description
WASHER FLAT M4 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W04376 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.195" (4.95mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,30200 Kč32,55 Kč
501,23880 Kč61,94 Kč
1001,18010 Kč118,01 Kč
2501,10532 Kč276,33 Kč
5001,05284 Kč526,42 Kč
1 0001,00223 Kč1 002,23 Kč
3 0000,92741 Kč2 782,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč