


17W04373 | |
|---|---|
DigiKey Part Number | RPC6305-ND |
Manufacturer | |
Manufacturer Product Number | 17W04373 |
Description | WASHER FLAT M4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.195" (4.95mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 250 | 1,13304 Kč | 283,26 Kč |
| 500 | 1,07846 Kč | 539,23 Kč |
| 1 000 | 1,02680 Kč | 1 026,80 Kč |
| 3 000 | 0,95016 Kč | 2 850,48 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




