Flat Washer 0.032" (0.81mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W03132

DigiKey Part Number
RPC10088-ND
Manufacturer
Manufacturer Product Number
17W03132
Description
FLAT WASHER, .125 ID, .312 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W03132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.312" (7.92mm) 5/16"
Thickness
0.032" (0.81mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,14200 Kč10,71 Kč
101,99500 Kč19,95 Kč
251,79760 Kč44,94 Kč
501,66720 Kč83,36 Kč
1001,55180 Kč155,18 Kč
2501,41948 Kč354,87 Kč
5001,33170 Kč665,85 Kč
1 0001,25358 Kč1 253,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč