1154189
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1154189
Supporting your Project: Printed Circuit Board Solutions

173002600022

DigiKey Part Number
RPC2992-ND
Manufacturer
Manufacturer Product Number
173002600022
Description
WASHER FLAT RETAIN M2.5 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M2.5 Flat, Retaining Washer 0.020" (0.51mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
173002600022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
M2.5
Diameter - Inside
0.106" (2.69mm)
Diameter - Outside
0.236" (5.99mm)
Thickness
0.020" (0.51mm)
Plating
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
103,70300 Kč37,03 Kč
253,47880 Kč86,97 Kč
503,31240 Kč165,62 Kč
1003,15210 Kč315,21 Kč
3002,91700 Kč875,10 Kč
5002,81338 Kč1 406,69 Kč
1 0002,67877 Kč2 678,77 Kč
2 5002,51078 Kč6 276,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč