
16M06012150B | |
---|---|
DigiKey Part Number | RPC10519-ND |
Manufacturer | |
Manufacturer Product Number | 16M06012150B |
Description | WASHER FLAT M6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6 Flat Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16M06012150B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 Kč | 3,33 Kč |
5 | 2,70800 Kč | 13,54 Kč |
10 | 2,50000 Kč | 25,00 Kč |
25 | 2,25800 Kč | 56,45 Kč |
50 | 2,09540 Kč | 104,77 Kč |
100 | 1,95390 Kč | 195,39 Kč |
250 | 1,79056 Kč | 447,64 Kč |
500 | 1,68224 Kč | 841,12 Kč |
1 000 | 1,58537 Kč | 1 585,37 Kč |
Unit Price without VAT: | 3,33000 Kč |
---|---|
Unit Price with VAT: | 4,02930 Kč |