


16FWRT004125 | |
|---|---|
DigiKey Part Number | RPC6340-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT004125 |
Description | WASHER FLAT RETAINING #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Flat, Retaining Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT004125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.265" (6.73mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 25 | 1,83560 Kč | 45,89 Kč |
| 50 | 1,74300 Kč | 87,15 Kč |
| 100 | 1,66080 Kč | 166,08 Kč |
| 250 | 1,55600 Kč | 389,00 Kč |
| 500 | 1,48108 Kč | 740,54 Kč |
| 1 000 | 1,41035 Kč | 1 410,35 Kč |
| 3 000 | 1,30503 Kč | 3 915,09 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


