16FWRT002062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16FWRT002062
Supporting your Project: Printed Circuit Board Solutions

16FWRT004062

DigiKey Part Number
RPC6826-ND
Manufacturer
Manufacturer Product Number
16FWRT004062
Description
WASHER FLAT RETAINING #4 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4 Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FWRT004062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
#4
Diameter - Inside
-
Diameter - Outside
0.265" (6.73mm)
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 498
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
51,22000 Kč6,10 Kč
101,13700 Kč11,37 Kč
251,01040 Kč25,26 Kč
500,93880 Kč46,94 Kč
1000,86940 Kč86,94 Kč
2500,79316 Kč198,29 Kč
5000,74138 Kč370,69 Kč
1 0000,69591 Kč695,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč