

16FW312032B | |
|---|---|
DigiKey Part Number | RPC6838-ND |
Manufacturer | |
Manufacturer Product Number | 16FW312032B |
Description | FLAT WASHER, NYLON, BLACK, .317 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Diameter - Inside | 0.317" (8.05mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 5 | 1,33400 Kč | 6,67 Kč |
| 10 | 1,22900 Kč | 12,29 Kč |
| 25 | 1,10000 Kč | 27,50 Kč |
| 50 | 1,01660 Kč | 50,83 Kč |
| 100 | 0,94360 Kč | 94,36 Kč |
| 250 | 0,86068 Kč | 215,17 Kč |
| 500 | 0,80528 Kč | 402,64 Kč |
| 1 000 | 0,75613 Kč | 756,13 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


