


16FW250125 | |
|---|---|
DigiKey Part Number | RPC6784-ND |
Manufacturer | |
Manufacturer Product Number | 16FW250125 |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW250125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,22600 Kč | 11,13 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,70920 Kč | 85,46 Kč |
| 100 | 1,59160 Kč | 159,16 Kč |
| 250 | 1,45560 Kč | 363,90 Kč |
| 500 | 1,36612 Kč | 683,06 Kč |
| 1 000 | 1,28592 Kč | 1 285,92 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


