

16FW250032 | |
---|---|
DigiKey Part Number | RPC6307-ND |
Manufacturer | |
Manufacturer Product Number | 16FW250032 |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.031" (0.80mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW250032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.031" (0.80mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,10400 Kč | 11,04 Kč |
25 | 1,03320 Kč | 25,83 Kč |
50 | 0,98740 Kč | 49,37 Kč |
100 | 0,93940 Kč | 93,94 Kč |
250 | 0,88068 Kč | 220,17 Kč |
500 | 0,83904 Kč | 419,52 Kč |
1 000 | 0,79862 Kč | 798,62 Kč |
3 000 | 0,73898 Kč | 2 216,94 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |