

167005069902 | |
---|---|
DigiKey Part Number | RPC2747-ND |
Manufacturer | |
Manufacturer Product Number | 167005069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.047" ~ 0.236" (1.19mm ~ 6.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167005069902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.433" (11.00mm) | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | - | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.047" ~ 0.236" (1.19mm ~ 6.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,96000 Kč | 13,96 Kč |
5 | 11,58200 Kč | 57,91 Kč |
10 | 10,76900 Kč | 107,69 Kč |
25 | 9,83160 Kč | 245,79 Kč |
50 | 9,20680 Kč | 460,34 Kč |
100 | 8,65070 Kč | 865,07 Kč |
300 | 7,89110 Kč | 2 367,33 Kč |
500 | 7,58088 Kč | 3 790,44 Kč |
1 000 | 7,19885 Kč | 7 198,85 Kč |
Unit Price without VAT: | 13,96000 Kč |
---|---|
Unit Price with VAT: | 16,89160 Kč |