

15157B | |
|---|---|
DigiKey Part Number | RPC5585-ND |
Manufacturer | |
Manufacturer Product Number | 15157B |
Description | HOLE PLUG 0.500" THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Thermoplastic Rubber Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Hole Diameter | 0.500" (12.70mm) | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 8,93600 Kč | 89,36 Kč |
| 25 | 8,37360 Kč | 209,34 Kč |
| 50 | 7,97380 Kč | 398,69 Kč |
| 100 | 7,59250 Kč | 759,25 Kč |
| 250 | 7,11636 Kč | 1 779,09 Kč |
| 500 | 6,77642 Kč | 3 388,21 Kč |
| 1 000 | 6,45251 Kč | 6 452,51 Kč |
| 2 500 | 6,04828 Kč | 15 120,70 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |



