


S1/2A | |
|---|---|
DigiKey Part Number | RPC6180-ND |
Manufacturer | |
Manufacturer Product Number | S1/2A |
Description | HOLE PLUG 0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Black |
EDA/CAD Models | S1/2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Hole Diameter | 0.500" (12.70mm) | |
Panel Thickness | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 50 | 1,57900 Kč | 78,95 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 250 | 1,41024 Kč | 352,56 Kč |
| 500 | 1,34304 Kč | 671,52 Kč |
| 1 000 | 1,27857 Kč | 1 278,57 Kč |
| 2 500 | 1,19840 Kč | 2 996,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



