


13SP163 | |
|---|---|
DigiKey Part Number | RPC6694-ND |
Manufacturer | |
Manufacturer Product Number | 13SP163 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.187" (4.75mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 5 | 2,19000 Kč | 10,95 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 25 | 1,83560 Kč | 45,89 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,58510 Kč | 158,51 Kč |
| 250 | 1,44992 Kč | 362,48 Kč |
| 500 | 1,36068 Kč | 680,34 Kč |
| 1 000 | 1,28110 Kč | 1 281,10 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |




